Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502351-0200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38X4066
Product RangeDuraClik 502351
Your Part Number
5,884 In Stock
5,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.368 |
| 25+ | $0.349 |
| 50+ | $0.330 |
| 100+ | $0.311 |
| 250+ | $0.292 |
| 500+ | $0.275 |
| 1000+ | $0.242 |
Price for:Each
Minimum: 10
Multiple: 10
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502351-0200Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38X4066
Product RangeDuraClik 502351
Product RangeDuraClik 502351
No. of Positions2Positions
Pitch Spacing2mm
For Use With560085, 50212 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik 502351
No. of Positions
2Positions
For Use With
560085, 50212 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 502351-0200
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
