Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502078-1362Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel85AJ8109
Cut Tape26AK4295
Product RangeEasy-On 502078 Series
Your Part Number
4,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.750 |
| 25+ | $1.640 |
| 50+ | $1.540 |
| 100+ | $1.450 |
| 250+ | $1.390 |
| 500+ | $1.300 |
| 2500+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.380 |
| 18000+ | $1.350 |
| 30000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502078-1362Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel85AJ8109
Cut Tape26AK4295
Product RangeEasy-On 502078 Series
Technical Datasheet
Pitch Spacing0.25mm
No. of Contacts13Contacts
Product RangeEasy-On 502078 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.25mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
13Contacts
Product Range
Easy-On 502078 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
