Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501939-0300Copy
Newark Part No.38AJ5021
Product RangePico-Clasp 501939 Series
Your Part Number
2,211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.305 |
| 25+ | $0.283 |
| 50+ | $0.276 |
| 100+ | $0.268 |
| 250+ | $0.252 |
| 500+ | $0.243 |
| 1000+ | $0.235 |
Price for:Each
Minimum: 10
Multiple: 10
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501939-0300Copy
Newark Part No.38AJ5021
Product RangePico-Clasp 501939 Series
Technical Datasheet
Product RangePico-Clasp 501939 Series
No. of Positions3Positions
Pitch Spacing1mm
For Use WithMolex Pico-Clasp 501193 & 501334 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Clasp 501939 Series
No. of Positions
3Positions
For Use With
Molex Pico-Clasp 501193 & 501334 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
