Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501786-3092
Newark Part No.56R1128
Product RangeEasy-On 501786 Series
Also Known AsGTIN UPC EAN: 822350741941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2700
Multiple: 2700
$4,131.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501786-3092
Newark Part No.56R1128
Product RangeEasy-On 501786 Series
Also Known AsGTIN UPC EAN: 822350741941
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts30Contacts
Product RangeEasy-On 501786 Series
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 501786-3092 is a 30-position 1-row female vertical Easy-On™ type FFC-to-Board Connector with gold-plated copper alloy contacts. It mates with 501783-3009 plug jacket and 501784-3009 plug jacket cover.
- PCB locator and retention
- Polarized to PCB
- 0.5A Maximum current per contact
- 50VAC (RMS)/DC Maximum voltage
Applications
Consumer Electronics, Communications & Networking, Medical, Computers & Computer Peripherals, Security
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
30Contacts
Product Range
Easy-On 501786 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
