Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501647-1000Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Full Reel39AK0387 Cut Tape74AC2953 |
| Product Range | iGrid 501647 Series |
| Your Part Number |
99,847 In Stock
583,344 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.201 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 10+ | $0.130 |
| 25+ | $0.127 |
| 50+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.051 |
| 32000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501647-1000Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | Full Reel39AK0387 Cut Tape74AC2953 |
| Product Range | iGrid 501647 Series |
| Product Range | iGrid 501647 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex 501646 Series Receptacle Housing Connectors |
| Wire Size AWG Min | 26AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | iGrid 501647 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex 501646 Series Receptacle Housing Connectors |
| Contact Material | Copper Alloy |
Alternatives for 501647-1000
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
