Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501646-2000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AH0786
Product RangeiGrid 501646
Your Part Number
1,586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.934 |
| 25+ | $0.900 |
| 50+ | $0.865 |
| 100+ | $0.830 |
| 250+ | $0.783 |
| 500+ | $0.732 |
| 1000+ | $0.625 |
Price for:Each
Minimum: 10
Multiple: 10
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-2000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26AH0786
Product RangeiGrid 501646
Product RangeiGrid 501646
No. of Contacts20Contacts
No. of Positions20Positions
Pitch Spacing2mm
For Use With501647, 503095 Crimp Terminals
Contact Termination TypeCrimp
No. of Rows2Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
iGrid 501646
Gender
Receptacle
Pitch Spacing
2mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
20Contacts
No. of Positions
20Positions
For Use With
501647, 503095 Crimp Terminals
No. of Rows
2Rows
Contact Material
-
Alternatives for 501646-2000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
