Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501646-1200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AH6304
Product RangeiGrid 501646
Your Part Number
17,013 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.744 |
| 25+ | $0.716 |
| 50+ | $0.688 |
| 100+ | $0.660 |
| 250+ | $0.622 |
| 500+ | $0.582 |
| 1000+ | $0.495 |
Price for:Each
Minimum: 10
Multiple: 10
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501646-1200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AH6304
Product RangeiGrid 501646
Product RangeiGrid 501646
No. of Positions12Positions
Pitch Spacing2mm
For Use With501647, 503095 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
iGrid 501646
No. of Positions
12Positions
For Use With
501647, 503095 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 501646-1200
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
