Print Page
501645-1820
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole Straight, iGrid 501645 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501645-1820Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58R1231 |
| Product Range | iGrid 501645 Series |
| Your Part Number | |
| Technical Datasheet |
1,206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.280 |
| 25+ | $1.160 |
| 50+ | $1.080 |
| 100+ | $1.020 |
| 500+ | $0.942 |
| 1000+ | $0.876 |
| 2500+ | $0.805 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501645-1820Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58R1231 |
| Product Range | iGrid 501645 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 18Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | iGrid 501645 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 2A |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 501645-1820
2 Products Found
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 2A |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 18Contacts |
| Product Range | iGrid 501645 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
