Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501594-1011Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel26AH0785RL
Cut Tape26AH0785
Product RangeSlimStack 501594 Series
Your Part Number
1,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.901 |
| 25+ | $0.831 |
| 50+ | $0.795 |
| 100+ | $0.759 |
| 250+ | $0.702 |
| 500+ | $0.643 |
| 1000+ | $0.585 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501594-1011Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel26AH0785RL
Cut Tape26AH0785
Product RangeSlimStack 501594 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 501594 Series
Connector OrientationStraight
Contact Termination TypeSurface Mount
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (10-Jun-2022)
Pitch Spacing
0.4mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 501594 Series
Contact Termination Type
Surface Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
