Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501568-1207Copy
Newark Part No.80AK6612
Product RangePico-Clasp 501568 Series
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.100 |
| 25+ | $1.080 |
| 50+ | $1.020 |
| 100+ | $0.969 |
| 250+ | $0.959 |
| 500+ | $0.898 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501568-1207Copy
Newark Part No.80AK6612
Product RangePico-Clasp 501568 Series
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Clasp 501568 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
12Contacts
Product Range
Pico-Clasp 501568 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
