Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50147-8100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ8100
Product RangeMizu-P25 50147 Series
Your Part Number
10,992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.521 |
| 10+ | $0.418 |
| 25+ | $0.396 |
| 50+ | $0.389 |
| 100+ | $0.382 |
| 250+ | $0.354 |
| 500+ | $0.352 |
| 1000+ | $0.349 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50147-8100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ8100
Product RangeMizu-P25 50147 Series
Product RangeMizu-P25 50147 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mizu-P25 50147 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Molex Mizu-P25 52266 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
