Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50133-8100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ8099
Product RangePicoBlade 50133 Series
Your Part Number
64,037 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 25+ | $0.294 |
| 50+ | $0.267 |
| 100+ | $0.245 |
| 500+ | $0.222 |
| 1000+ | $0.207 |
| 5000+ | $0.194 |
| 10000+ | $0.181 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50133-8100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ8099
Product RangePicoBlade 50133 Series
Technical Datasheet
Product RangePicoBlade 50133 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51047 Series Housing Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PicoBlade 50133 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
28AWG
For Use With
Molex 51047 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 50133-8100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
