Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501193-9000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel38AJ4995
Cut Tape38AJ4994
Product RangePico-Clasp 501193 Series
Your Part Number
22,380 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.356 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.356 |
| 10+ | $0.310 |
| 25+ | $0.296 |
| 50+ | $0.276 |
| 100+ | $0.265 |
| 500+ | $0.250 |
| 1000+ | $0.232 |
| 5000+ | $0.214 |
Full Reel
| Quantity | Price |
|---|---|
| 25000+ | $0.522 |
| 75000+ | $0.456 |
| 125000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501193-9000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel38AJ4995
Cut Tape38AJ4994
Product RangePico-Clasp 501193 Series
Product RangePico-Clasp 501193 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
Pico-Clasp 501193 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-Clasp 501189, 501330, 501939 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
