Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501017-1008Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AK9071
Product RangeSlimStack 501017 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.490 | $3.49 |
| Total Price | $3.49 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.490 |
| 2000+ | $3.430 |
| 4000+ | $3.390 |
| 6000+ | $3.320 |
| 10000+ | $3.280 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501017-1008Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AK9071
Product RangeSlimStack 501017 Series
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 501017 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.4mm
No. of Contacts
100Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 501017 Series
Alternatives for 501017-1008
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
