Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 500913-0242Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel80AH3352 Cut Tape82AH2659 |
| Product Range | SlimStack 500913 Series |
| Your Part Number |
1,229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.410 |
| 25+ | $1.290 |
| 50+ | $1.260 |
| 100+ | $1.230 |
| 250+ | $1.160 |
| 500+ | $1.130 |
| 1000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.060 |
| 2000+ | $1.020 |
| 4000+ | $0.998 |
| 6000+ | $0.986 |
| 10000+ | $0.969 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 500913-0242Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel80AH3352 Cut Tape82AH2659 |
| Product Range | SlimStack 500913 Series |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.4mm |
| No. of Rows | 2Rows |
| No. of Contacts | 24Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | SlimStack 500913 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.4mm |
|---|---|
| No. of Contacts | 24Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | SlimStack 500913 Series |
| Contact Termination Type | Solder |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
