Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50058-8001
Newark Part No.
Full Reel59AM4314
Re-Reel59AM4313
Cut Tape59AM4313
Product RangePicoBlade 50058 Series
Your Part Number
44,310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.105 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50058-8001
Newark Part No.
Full Reel59AM4314
Re-Reel59AM4313
Cut Tape59AM4313
Product RangePicoBlade 50058 Series
Product RangePicoBlade 50058 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithMolex PicoBlade 51021 Series Receptacle Housings
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PicoBlade 50058 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex PicoBlade 51021 Series Receptacle Housings
Contact Material
Phosphor Bronze
Alternatives for 50058-8001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
