Print Page
3,176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.563 |
| 25+ | $0.542 |
| 50+ | $0.521 |
| 100+ | $0.500 |
| 250+ | $0.471 |
| 500+ | $0.440 |
| 1000+ | $0.375 |
Price for:Each
Minimum: 10
Multiple: 10
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
SL 70066
No. of Positions
4Positions
For Use With
Molex SL 70058, 71851 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-57-9704
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

