Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.820 |
| 25+ | $0.789 |
| 50+ | $0.758 |
| 100+ | $0.728 |
| 250+ | $0.673 |
| 500+ | $0.615 |
| 1000+ | $0.547 |
Price for:Each
Minimum: 10
Multiple: 10
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9210Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39AH6275
Product RangeSL 70066
Product RangeSL 70066
No. of Positions10Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066
No. of Positions
10Positions
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-57-9210
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

