Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9020Copy
Newark Part No.59AM4311
Product RangeSL 70066 Series
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.630 |
| 25+ | $1.600 |
| 50+ | $1.560 |
| 100+ | $1.530 |
| 250+ | $1.490 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9020Copy
Newark Part No.59AM4311
Product RangeSL 70066 Series
Product RangeSL 70066 Series
No. of Positions20Positions
Pitch Spacing2.54mm
For Use WithMolex SL 70058 & 71851 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
20Positions
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
