Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-37-5033Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98K9650
Product RangeMini-SPOX 5264 Series
Your Part Number
19,001 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.225 |
| 25+ | $0.214 |
| 50+ | $0.202 |
| 100+ | $0.191 |
| 250+ | $0.179 |
| 500+ | $0.168 |
| 1000+ | $0.148 |
Price for:Each
Minimum: 10
Multiple: 10
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-37-5033Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.98K9650
Product RangeMini-SPOX 5264 Series
Product RangeMini-SPOX 5264 Series
No. of Positions3Positions
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-SPOX 5264 Series
No. of Positions
3Positions
For Use With
Molex Mini-SPOX 5263 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 50-37-5033
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
