Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-29-1900Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 22T8523 |
| Product Range | KK 7879 Series |
| Also Known As | 7879-1(P154), GTIN UPC EAN: 822348742165 |
| Your Part Number | |
| Technical Datasheet |
24,019 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.165 |
| 25+ | $0.143 |
| 50+ | $0.126 |
| 100+ | $0.113 |
| 500+ | $0.100 |
| 1000+ | $0.091 |
| 5000+ | $0.084 |
| 10000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-29-1900Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 22T8523 |
| Product Range | KK 7879 Series |
| Also Known As | 7879-1(P154), GTIN UPC EAN: 822348742165 |
| Technical Datasheet | |
| Product Range | KK 7879 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 24AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex KK 254 7880 Series Housing Connectors |
| Wire Size AWG Min | 30AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers; friction lock ramp housings
- Polarizing backwalls
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Technical Specifications
| Product Range | KK 7879 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 30AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 24AWG |
| For Use With | Molex KK 254 7880 Series Housing Connectors |
| Contact Material | Brass |
Alternatives for 50-29-1900
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
