Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47948-0001
Newark Part No.97AK8227
Product Range47948 Series
Your Part Number
11,482 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47948-0001
Newark Part No.97AK8227
Product Range47948 Series
Center Frequency2.4GHz
Antenna Case Size3.2mm x 3.2mm x 4mm
Product Range47948 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.4GHz
Product Range
47948 Series
Antenna Case Size
3.2mm x 3.2mm x 4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 47948-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate