Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47745-0400Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77AH6212
Product RangeCMC 47745 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 360+ | $4.810 |
Price for:Each
Minimum: 360
Multiple: 360
$1,731.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47745-0400Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77AH6212
Product RangeCMC 47745 Series
Product RangeCMC 47745 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts28Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating21A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CMC 47745 Series
No. of Contacts
28Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
21A
Technical Docs (1)
Alternatives for 47745-0400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
