Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47745-0100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55W5138
Product RangeCMC 47745 Series
Also Known AsGTIN UPC EAN: 887191161006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 360+ | $4.820 |
Price for:Each
Minimum: 360
Multiple: 360
$1,735.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47745-0100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55W5138
Product RangeCMC 47745 Series
Also Known AsGTIN UPC EAN: 887191161006
Technical Datasheet
Product RangeCMC 47745 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts28Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 47745-0100 is a 28-circuit 4-row 2.50mm, 3.50mm CMC Right Angle Header with 1-port, peg, tin-plated brass contacts, through hole termination and PCB mounting. This 47745 series PCB header is made of polyester, can be used with 64318 CMC female, 64322 CP 0.6, 64323 CP 1.5, 64324 CP 2.8, 64320-1301 wire cap, 64325 blind plugs; mates with 0.635mm, 1.50mm, 2.80mm, power CMC receptacle 64318, suitable for power and wire-to-board applications.
- Black colour
- 12A, 2.5A and 21A Current rating per contact
- 14VDC Voltage rating
- -40 to 105°C Temperature range
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
CMC 47745 Series
No. of Contacts
28Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Solder Pin
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for 47745-0100
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
