Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.030 | $4.03 |
| Total Price | $4.03 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $3.580 |
| 25+ | $3.460 |
| 50+ | $3.340 |
| 100+ | $3.220 |
| 250+ | $2.930 |
| 500+ | $2.730 |
| 1000+ | $2.380 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.420 |
| 6400+ | $1.390 |
| 12400+ | $1.370 |
| 30000+ | $1.340 |
| 60000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47659-1102Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel17AM8100
Cut Tape76AH6648
Product Range47659
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range47659
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
47659
Gender
Receptacle
Contact Termination
Surface Mount Vertical
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 47659-1102
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

