Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47659-1100
Newark Part No.45AM5037
Product Range47659 Series
Your Part Number
994 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 200+ | $1.920 |
| 400+ | $1.880 |
| 800+ | $1.850 |
| 1200+ | $1.820 |
| 2000+ | $1.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$384.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47659-1100
Newark Part No.45AM5037
Product Range47659 Series
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range47659 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
47659 Series
Gender
Receptacle
Contact Termination
Surface Mount Vertical
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 47659-1100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
