Print Page
1,265 In Stock
2,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.020 |
| 25+ | $1.950 |
| 50+ | $1.880 |
| 100+ | $1.820 |
| 250+ | $1.660 |
| 500+ | $1.540 |
| 1000+ | $1.340 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.750 |
| 500+ | $1.660 |
| 1000+ | $1.620 |
| 1500+ | $1.540 |
| 2500+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47272-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel80AH3327
Cut Tape74AC2923
Product Range47272
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range47272
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
47272
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 47272-0001
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

