Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46999-0658
Newark Part No.85AJ8061
Product RangeMini-Fit Jr. 46999 Series
Your Part Number
5,116 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.213 |
| 25+ | $0.208 |
| 50+ | $0.202 |
| 100+ | $0.196 |
| 250+ | $0.190 |
| 500+ | $0.183 |
| 1000+ | $0.179 |
Price for:Each
Minimum: 10
Multiple: 10
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0658
Newark Part No.85AJ8061
Product RangeMini-Fit Jr. 46999 Series
Product RangeMini-Fit Jr. 46999 Series
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558 Pin Crimp Terminals, Mini-Fit Plus HCS 46012 & Mini-Fit Jr. 30490 Grounding Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 46999 Series
No. of Positions
2Positions
For Use With
Molex Mini-Fit 5558 Pin Crimp Terminals, Mini-Fit Plus HCS 46012 & Mini-Fit Jr. 30490 Grounding Pin
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate