Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46999-0293
Newark Part No.85AJ8058
Product RangeMini-Fit Jr. 5559 Series
Your Part Number
3,494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.234 |
| 25+ | $0.216 |
| 50+ | $0.209 |
| 100+ | $0.203 |
| 250+ | $0.197 |
Price for:Each
Minimum: 10
Multiple: 10
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46999-0293
Newark Part No.85AJ8058
Product RangeMini-Fit Jr. 5559 Series
Product RangeMini-Fit Jr. 5559 Series
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithMolex Mini Fit Jr. 5558 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
2Positions
For Use With
Molex Mini Fit Jr. 5558 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate