
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.329 | $3,948.00 |
| Total Price | $3,948.00 | ||
| Quantity | Price |
|---|---|
| 12000+ | $0.329 |
Product Information
Product Overview
The 46235-5002 is a crimp terminal made of copper alloy with gold plated finish. The 46235 series female terminal/socket contact accepts 20 to 24AWG wire. It mates with 43031 Micro-Fit 3.0™ male crimp terminals and suitable for use with 43025, 43645 Micro-Fit 3.0™ receptacle housings, 44133 Micro-Fit BMI™ panel mount receptacle housings. It features 90% increase in mating cycles (250 cycles) and up to 50% reduction in mating force.
- Maximum rated current is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Micro-Fit 3.0 RMF 46235 Series
Crimp
Gold Plated Contacts
24AWG
No SVHC (04-Feb-2026)
Socket
20AWG
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Copper Alloy
Technical Docs (3)
Alternatives for 46235-5002
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
