
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.185 | $0.18 |
| Total Price | $0.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
Product Information
Product Overview
The 46235-5001 is a Micro-Fit 3.0™ female crimp terminal made of copper-zinc-tin with gold-plated finish. It mates with 43031 Micro-Fit 3.0™ male crimp terminals and accepts 20 to 30AWG wire. It can be suitable for use with the 43025, 43645 Micro-Fit 3.0™ receptacle housings and 44133 Micro-Fit BMI™ panel-mount receptacle housings. It features 90% increase in mating cycles (250 cycles) and up to 50% reduction in mating force.
- Maximum current per contact is 5A
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Micro-Fit 3.0 RMF 46235 Series
Crimp
Gold Plated Contacts
24AWG
No SVHC (04-Feb-2026)
Socket
20AWG
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Copper Alloy
Technical Docs (3)
Alternatives for 46235-5001
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
