Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46235-0004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85AJ8044
Cut Tape26AK4265
Product RangeMicro-Fit 3.0 RMF 46235 Series
Your Part Number
17,631 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.207 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 25+ | $0.182 |
| 50+ | $0.162 |
| 100+ | $0.147 |
| 500+ | $0.132 |
| 1000+ | $0.122 |
| 5000+ | $0.113 |
| 10000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.112 |
| 24000+ | $0.108 |
| 48000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46235-0004Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85AJ8044
Cut Tape26AK4265
Product RangeMicro-Fit 3.0 RMF 46235 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 RMF 46235 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 RMF 46235 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 46235-0004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
