Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46114-4321Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK3473
Product RangeLPH 46114 Series
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.540 |
| 5+ | $13.470 |
| 10+ | $12.410 |
| 25+ | $11.710 |
| 50+ | $11.300 |
| 100+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46114-4321Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK3473
Product RangeLPH 46114 Series
No. of Contacts36Contacts
Product RangeLPH 46114 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass, Copper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
36Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
LPH 46114 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Brass, Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
