Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46114-2160Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86AK3310
Product RangeLPH 46114 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 5+ | $9.330 |
| 10+ | $9.060 |
| 25+ | $8.550 |
| 50+ | $8.200 |
| 100+ | $7.840 |
| 250+ | $7.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46114-2160Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86AK3310
Product RangeLPH 46114 Series
No. of Contacts18Contacts
Product RangeLPH 46114 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass, Copper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
18Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
LPH 46114 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Brass, Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
