Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46113-0163Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 82AK3469 |
| Product Range | LPH 46113 Series |
| Your Part Number |
765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 5+ | $5.670 |
| 10+ | $5.420 |
| 25+ | $5.310 |
| 50+ | $5.200 |
| 100+ | $5.090 |
| 250+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46113-0163Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 82AK3469 |
| Product Range | LPH 46113 Series |
| No. of Contacts | 16Contacts |
| Product Range | LPH 46113 Series |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Press Fit |
| Pitch Spacing | 1.27mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 2Rows |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 16Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | 1.27mm |
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | 2Rows |
| Product Range | LPH 46113 Series |
|---|---|
| Contact Termination Type | Press Fit |
| Gender | Receptacle |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 46113-0163
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
