Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45970-4715Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AH4082RL
Cut Tape03AH4082
Product RangeSEARAY 45970 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $51.350 | $51.35 |
| Total Price | $51.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $51.350 |
| 5+ | $48.400 |
| 10+ | $45.450 |
| 25+ | $43.760 |
| 50+ | $42.540 |
| 100+ | $41.330 |
| 250+ | $39.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45970-4715Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AH4082RL
Cut Tape03AH4082
Product RangeSEARAY 45970 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSEARAY 45970 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating2.7A
SVHCNo SVHC (25-Jun-2025)
Product Overview
45970-4715 is a 45970 series, 1.27mm pitch, SEARAY plug mates with 45971 1.27mm pitch, SEARAY receptacles. Suitable for board-to-board, signal applications.
- 2.7A current maximum per contact
- 250V AC voltage maximum
- Ten row, vertical orientation and PCB Locator
- 400 maximum circuits and 400 loaded circuits
- Durability (mating cycles max) is 100
- Features guide to mating part, PCB locator and keying to mating part
- Copper alloy metal material and gold material - plating mating
- Black high temperature thermoplastic resin
- Features PCB retention, polarized to PCB and polarized to mating part
- Operating temperature range from -55° to +125°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
10Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
2.7A
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Product Range
SEARAY 45970 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Alternatives for 45970-4715
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
