Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45145-0203Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.84AC7760
Product RangeSquba OTS 45145
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 5+ | $15.840 |
| 10+ | $15.400 |
| 25+ | $14.510 |
| 50+ | $13.930 |
| 100+ | $13.360 |
| 250+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45145-0203Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.84AC7760
Product RangeSquba OTS 45145
Connector to ConnectorSquba Receptacle to Squba Receptacle
No. of Positions2Positions
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeSquba OTS 45145
Wire Gauge22AWG
Jacket ColorBlack
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba Receptacle to Squba Receptacle
Connector Pitch
1.8mm
Cable Length - Metric
300mm
Product Range
Squba OTS 45145
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 45145-0203
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
