Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45142-0401
Newark Part No.74AH2021
Product RangeMultiCat OTS 45142 Series
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.730 |
| 5+ | $75.570 |
| 10+ | $75.400 |
Price for:Each
Minimum: 1
Multiple: 1
$75.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45142-0401
Newark Part No.74AH2021
Product RangeMultiCat OTS 45142 Series
Connector to ConnectorWire to Board Plug to Wire to Board Plug
No. of Positions4Positions
Connector Pitch7.4mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMultiCat OTS 45142 Series
Wire Gauge8AWG
Jacket ColorBlack
SVHCLead (07-Nov-2024)
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Plug
Connector Pitch
7.4mm
Cable Length - Metric
300mm
Product Range
MultiCat OTS 45142 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
8AWG
SVHC
Lead (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate