Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45136-0410Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58AC5556
Product RangeMega-Fit OTS 45136 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.980 |
| 5+ | $16.450 |
| 10+ | $15.990 |
| 25+ | $15.060 |
| 50+ | $14.470 |
| 100+ | $13.870 |
| 250+ | $12.950 |
Price for:Each
Minimum: 1
Multiple: 1
$16.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45136-0410Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58AC5556
Product RangeMega-Fit OTS 45136 Series
Connector Type AMega-Fit 4 Position Receptacle
Connector to ConnectorMega-Fit Receptacle to Mega-Fit Receptacle
No. of Positions4Positions
Connector Type BMega-Fit 4 Position Receptacle
Connector Pitch5.7mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMega-Fit OTS 45136 Series
Wire Gauge12AWG
Jacket ColorBlack
RoHS Phthalates CompliantTo Be Advised
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector Type A
Mega-Fit 4 Position Receptacle
No. of Positions
4Positions
Connector Pitch
5.7mm
Cable Length - Metric
1m
Product Range
Mega-Fit OTS 45136 Series
Jacket Color
Black
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Connector to Connector
Mega-Fit Receptacle to Mega-Fit Receptacle
Connector Type B
Mega-Fit 4 Position Receptacle
No. of Rows
2 Row
Cable Length - Imperial
3.28ft
Wire Gauge
12AWG
RoHS Phthalates Compliant
To Be Advised
Alternatives for 45136-0410
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
