Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44812-0008Copy
Newark Part No.60AC4300
Product RangeKK 254 44812 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No44812-0008Copy
Newark Part No.60AC4300
Product RangeKK 254 44812 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Product RangeKK 254 44812 Series
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating5A
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
High Performance Alloy
Connector Body Material
Thermoplastic Body
Contact Current Rating
5A
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
KK 254 44812 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
