Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44769-2002Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AJ8013 |
| Product Range | Micro-Fit BMI 44769 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 5+ | $13.630 |
| 10+ | $13.300 |
| 25+ | $12.290 |
| 50+ | $11.630 |
| 100+ | $10.620 |
| 250+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44769-2002Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AJ8013 |
| Product Range | Micro-Fit BMI 44769 Series |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | Micro-Fit BMI 44769 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 8.5A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | Micro-Fit BMI 44769 Series |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
Alternatives for 44769-2002
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
