Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44769-1001Copy
Newark Part No.57H1629
Product RangeMicro-Fit 3.0 BMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.360 |
Price for:Each
Minimum: 2700
Multiple: 1350
$6,372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44769-1001Copy
Newark Part No.57H1629
Product RangeMicro-Fit 3.0 BMI Series
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI Series
No. of Contacts10Contacts
Pitch Spacing3mm
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Micro-Fit 3.0 BMI Series
Gender
Receptacle
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
10Contacts
Pitch Spacing
3mm
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Alternatives for 44769-1001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
