Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44764-2401Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 79AK3207 |
| Product Range | Micro-Fit BMI 44764 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 100+ | $8.020 |
| 250+ | $7.350 |
| 500+ | $6.830 |
| 1000+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44764-2401Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 79AK3207 |
| Product Range | Micro-Fit BMI 44764 Series |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 24Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | Micro-Fit BMI 44764 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
| Contact Termination Type | Solder |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Phosphor Bronze |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 8.5A |
| SVHC | To Be Advised |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 24Contacts |
| Product Range | Micro-Fit BMI 44764 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
Alternatives for 44764-2401
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
