Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44472-1653Copy
Newark Part No.25M3936
Product RangeMini-Fit HCS Series
Your Part Number
376 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 33+ | $4.120 |
| 50+ | $3.940 |
| 100+ | $3.770 |
| 250+ | $3.300 |
| 500+ | $3.200 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 33
Multiple: 1
$135.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44472-1653Copy
Newark Part No.25M3936
Product RangeMini-Fit HCS Series
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole
Product RangeMini-Fit HCS Series
Connector ShroudShrouded
Contact Material-
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
4.2mm
No. of Contacts
16Contacts
Product Range
Mini-Fit HCS Series
Contact Material
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 44472-1653
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
