Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44441-2002
Newark Part No.19J5508
Product RangeSabre 44441
Your Part Number
4,355 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.696 |
| 25+ | $0.622 |
| 50+ | $0.592 |
| 100+ | $0.562 |
| 250+ | $0.519 |
| 500+ | $0.513 |
| 1000+ | $0.508 |
Price for:Each
Minimum: 10
Multiple: 10
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44441-2002
Newark Part No.19J5508
Product RangeSabre 44441
Product RangeSabre 44441
No. of Positions2Positions
Pitch Spacing7.5mm
For Use WithMolex Sabre 43375 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Sabre 44441
No. of Positions
2Positions
For Use With
Molex Sabre 43375 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
7.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 44441-2002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
