Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44300-2400
Newark Part No.57H1201
Product RangeMicro-Fit 3.0 BMI 44300 Series
Your Part Number
923 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.140 | $0.347 |
| 10+ | $1.870 | $0.347 |
| 25+ | $1.630 | $0.347 |
| 50+ | $1.600 | $0.347 |
| 100+ | $1.560 | $0.347 |
| 250+ | $1.550 | $0.347 |
| 500+ | $1.440 | $0.347 |
| 1000+ | $1.340 | $0.347 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44300-2400
Newark Part No.57H1201
Product RangeMicro-Fit 3.0 BMI 44300 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI 44300 Series
No. of Positions24Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 BMI 44300 Series
No. of Positions
24Positions
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
