Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44300-1000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AJ8003
Product RangeMicro-Fit BMI 44300 Series
Your Part Number
2,093 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.932 |
| 25+ | $0.912 |
| 50+ | $0.892 |
| 100+ | $0.873 |
| 250+ | $0.851 |
| 500+ | $0.833 |
Price for:Each
Minimum: 10
Multiple: 10
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44300-1000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AJ8003
Product RangeMicro-Fit BMI 44300 Series
Product RangeMicro-Fit BMI 44300 Series
No. of Positions10Positions
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit BMI 44300 Series
No. of Positions
10Positions
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
