Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44068-0013Copy
Newark Part No.67C3386
Also Known AsGTIN UPC EAN: 0440680013
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 280+ | $4.540 |
Price for:Each
Minimum: 280
Multiple: 280
$1,271.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
-
Gender
Plug
SVHC
To Be Advised
No. of Contacts
6Contacts
Pitch Spacing
4.2mm
Technical Docs (1)
Alternatives for 44068-0013
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
