Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43915-1108Copy
Newark Part No.25M3889
Product Range43812 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 70+ | $26.160 |
Price for:Each
Minimum: 70
Multiple: 70
$1,831.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43915-1108Copy
Newark Part No.25M3889
Product Range43812 Series
Product Range43812 Series
No. of Contacts10Contacts
Pitch Spacing10mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Product Range
43812 Series
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
SVHC
To Be Advised
No. of Contacts
10Contacts
Pitch Spacing
10mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
