Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43650-0515Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.37AC1213
Product RangeMicro-Fit 3.0 43650
Your Part Number
4,567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.170 |
| 25+ | $1.130 |
| 50+ | $1.090 |
| 100+ | $1.050 |
| 250+ | $0.986 |
| 500+ | $0.912 |
| 1000+ | $0.826 |
Price for:Each
Minimum: 10
Multiple: 10
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43650-0515Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.37AC1213
Product RangeMicro-Fit 3.0 43650
Connector SystemsPower
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-Fit 3.0 43650
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
5Contacts
Product Range
Micro-Fit 3.0 43650
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43650-0515
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
